48-pin TQFP supervisory circuit for power monitoring. Monitors input voltages from 2.8V to 3.96V with an operating temperature range of -40°C to 85°C. Features a wide input voltage tolerance from -0.3V to 5.5V.
Lattice Semiconductor ispPAC-POWR1014A-02TN48I technical specifications.
| Type | Monitor |
| Input Voltage | -0.3 to 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 48 |
| Package/Case | TQFP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lattice Semiconductor ispPAC-POWR1014A-02TN48I to view detailed technical specifications.
No datasheet is available for this part.