The ispPAC-POWR1208-01T44I is a 44-pin LQFP power management IC from Lattice Semiconductor. It operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications. The device monitors 12 voltages and has an operating supply current of 7mA. It is not RoHS compliant and is available in a tray packaging with 800 units per package. The ispPAC-POWR1208-01T44I has overvoltage and undervoltage thresholds of 5.72V and 1.03V, respectively.
Lattice Semiconductor ISPPAC-POWR1208-01T44I technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 12 |
| Operating Supply Current | 7mA |
| Overvoltage Threshold | 5.72V |
| Package Quantity | 800 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ispPAC® |
| Undervoltage Threshold | 1.03V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor ISPPAC-POWR1208-01T44I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.