Lattice Semiconductor ISPPAC-POWR1208-01TN44E technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 12 |
| Operating Supply Current | 7mA |
| Overvoltage Threshold | 5.72V |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ispPAC® |
| Undervoltage Threshold | 1.03V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ISPPAC-POWR1208-01TN44E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.