Lattice Semiconductor ISPPAC-POWR1208P1-01T44I technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Voltages Monitored | 12 |
| Operating Supply Current | 20mA |
| Overvoltage Threshold | 5.932V |
| Package Quantity | 800 |
| Packaging | Tray |
| RoHS Compliant | No |
| Undervoltage Threshold | 680mV |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor ISPPAC-POWR1208P1-01T44I to view detailed technical specifications.
No datasheet is available for this part.