Adjustable 12-channel power supply support circuit, CMOS technology, TQFP-100 package. Operates from 2.8V to 3.96V supply voltage with a 40mA operating supply current. Features a 25MHz frequency and a 75mV threshold voltage. Designed for surface mount termination, this lead-free component operates within a -40°C to 85°C temperature range.
Lattice Semiconductor ISPPAC-POWR1220AT8-01TN100I technical specifications.
| Package/Case | TQFP |
| Frequency | 25MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.96V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 12 |
| Operating Supply Current | 40mA |
| Package Quantity | 450 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ispPAC® |
| Supply Current | 40mA |
| Termination | SMD/SMT |
| Threshold Voltage | 75mV |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ISPPAC-POWR1220AT8-01TN100I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.