6-channel adjustable power supply support circuit, CMOS technology, QFN package, surface mount. Features a wide operating voltage range of 2.64V to 3.96V, with a maximum operating temperature of 85°C and a minimum of -40°C. Consumes 3.5mA operating supply current. RoHS compliant and lead-free.
Lattice Semiconductor ISPPAC-POWR607-01SN32I technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.96V |
| Min Supply Voltage | 2.64V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 6 |
| Operating Supply Current | 3.5mA |
| Package Quantity | 2450 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ispPAC® |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ISPPAC-POWR607-01SN32I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.