Lattice Semiconductor ISPPAC80-01PI technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 20 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor ISPPAC80-01PI to view detailed technical specifications.
No datasheet is available for this part.