Lattice Semiconductor ISPPAC80-01SI technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 40 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor ISPPAC80-01SI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.