Lattice Semiconductor LA4032V-75TN44E technical specifications.
| Package/Case | TQFP |
| Frequency | 168MHz |
| Lead Free | Lead Free |
| Max Frequency | 168MHz |
| Max Operating Temperature | 125°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 30 |
| Number of Logic Blocks (LABs) | 2 |
| Number of Logic Elements/Cells | 2 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 30 |
| Operating Supply Current | 11.8mA |
| Package Quantity | 160 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| Series | LA-ispMACH |
| Supply Current | 11.8mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LA4032V-75TN44E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.