Lattice Semiconductor LA4064ZC-75TN48E technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 168MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 1.9V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 32 |
| Operating Supply Current | 109uA |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | LA-ispMACH |
| Supply Current | 109uA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LA4064ZC-75TN48E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.