Field Programmable Gate Array,
Lattice Semiconductor LAE3-17EA-6FN484E technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 375MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 736Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 222 |
| Number of Logic Blocks (LABs) | 2125 |
| Number of Logic Elements/Cells | 17000 |
| Operating Supply Current | 49.4mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 716800b |
| RoHS Compliant | Yes |
| Series | LA-ECP3 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LAE3-17EA-6FN484E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.