This Field Programmable Gate Array from Lattice Semiconductor features 736Kb of memory and operates at a maximum frequency of 375MHz. It is powered by a 1.2V supply voltage and draws an operating supply current of 49.4mA. The device is packaged in a BGA format and is RoHS compliant. It is designed to operate within a temperature range of -40°C to 125°C.
Lattice Semiconductor LAE3-17EA-6FTN256E technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 375MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 736Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 133 |
| Number of Logic Blocks (LABs) | 2125 |
| Number of Logic Elements/Cells | 17000 |
| Operating Supply Current | 49.4mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 716800b |
| RoHS Compliant | Yes |
| Series | LA-ECP3 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LAE3-17EA-6FTN256E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.