The LAE3-35EA-6FN672E is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It operates at a maximum frequency of 375MHz and has a maximum operating temperature of 125°C. The device is RoHS compliant and available in a tray packaging with 40 units per package. It has a memory size of 1395Kb and a RAM size of 1358848b. The FPGA has 4125 logic blocks (LABs) and 33000 logic elements/cells, with 310 I/Os. It requires an operating supply voltage of 1.2V and an operating supply current of 49.4mA.
Lattice Semiconductor LAE3-35EA-6FN672E technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 375MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 1395Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 310 |
| Number of Logic Blocks (LABs) | 4125 |
| Number of Logic Elements/Cells | 33000 |
| Operating Supply Current | 49.4mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 1358848b |
| RoHS Compliant | Yes |
| Series | ECP3 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LAE3-35EA-6FN672E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.