Lattice Semiconductor LAMXO1200E-3TN100E technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Memory Size | 15.45Kb |
| Memory Type | SRAM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 73 |
| Number of Logic Blocks (LABs) | 150 |
| Number of Logic Elements/Cells | 1200 |
| Number of Macrocells | 600 |
| Number of Programmable I/O | 73 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 5.1ns |
| RAM Size | 9420.8b |
| RoHS Compliant | Yes |
| Series | LA-MachXO |
| Supply Current | 18mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LAMXO1200E-3TN100E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.