The LA-MachXO640C-3TN100E is a 640 logic element FPGA from Lattice Semiconductor. It operates over a temperature range of -40°C to 125°C and is supplied at 3.3V. The device features 74 programmable I/Os and 80 logic blocks, with a propagation delay of 4.9ns. It is packaged in a 100-pin TQFP and is compliant with RoHS regulations.
Lattice Semiconductor LAMXO640C-3TN100E technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 6Kb |
| Memory Type | SRAM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 74 |
| Number of Logic Blocks (LABs) | 80 |
| Number of Logic Elements/Cells | 640 |
| Number of Macrocells | 320 |
| Number of Programmable I/O | 74 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 4.9ns |
| RAM Size | 9420.8b |
| RoHS Compliant | Yes |
| Series | LA-MachXO |
| Supply Current | 17mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LAMXO640C-3TN100E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.