Field Programmable Gate Array, 5000 Gates, 435MHz, 5000-Cell, PBGA132, 8 X 8 MM, LEAD FREE, CSBGA-132
Lattice Semiconductor LAXP2-5E-5MN132E technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Memory Size | 176Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 86 |
| Number of Logic Blocks (LABs) | 625 |
| Number of Logic Elements/Cells | 5000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 360 |
| Packaging | Tray |
| RAM Size | 169984b |
| RoHS Compliant | Yes |
| Series | LA-XP2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LAXP2-5E-5MN132E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.