The LA-XP2 Field Programmable Gate Array is a surface mount device with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 1.2V and has 8000 logic elements. The device is packaged in a lead-free LBGA package and is compliant with RoHS regulations.
Lattice Semiconductor LAXP2-8E-5FTN256E technical specifications.
| Package/Case | LBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 239Kb |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 201 |
| Number of Logic Blocks (LABs) | 1000 |
| Number of Logic Elements/Cells | 8000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 226304b |
| RoHS Compliant | Yes |
| Series | LA-XP2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LAXP2-8E-5FTN256E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.