Lattice Semiconductor LAXP2-8E-5QN208E technical specifications.
| Package/Case | PQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Memory Size | 239Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 146 |
| Number of Logic Blocks (LABs) | 1000 |
| Number of Logic Elements/Cells | 8000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 226304b |
| RoHS Compliant | Yes |
| Series | LA-XP2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LAXP2-8E-5QN208E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.