Field Programmable Gate Array, 8000 Gates, 435MHz, 8000-Cell, PQFP144, 20 X 20 MM, LEAD FREE, TQFP-144
Lattice Semiconductor LAXP2-8E-5TN144E technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 239Kb |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 100 |
| Number of Logic Blocks (LABs) | 1000 |
| Number of Logic Elements/Cells | 8000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 226304b |
| RoHS Compliant | Yes |
| Series | LA-XP2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LAXP2-8E-5TN144E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.