Complex Programmable Logic Device (CPLD) with 32 macrocells, operating at 125MHz and a maximum frequency of 400MHz. Features 36 logic elements/cells, 2 logic blocks, and 800 gates. Supports a supply voltage range of 3V to 3.6V, with an operating voltage of 3.3V. This surface mount device is housed in a 48-pin TQFP package, is RoHS compliant, and operates within a temperature range of -40°C to 105°C.
Lattice Semiconductor LC4032V-10TN48I technical specifications.
| Package/Case | TQFP |
| Frequency | 125MHz |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 105°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 800 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 2 |
| Number of Logic Elements/Cells | 36 |
| Number of Macrocells | 32 |
| Operating Supply Current | 11.8mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000V |
| Turn-On Delay Time | 10ns |
| Weight | 0.319998oz |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4032V-10TN48I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.