CMOS EE PLD with 64 macrocells and 36 logic blocks, offering a 10ns propagation delay. Features 32 I/Os, 272 programmable I/Os, and operates at a 125MHz frequency, with a maximum frequency of 400MHz. Designed for surface mount installation in a TQFP package, it operates within a voltage range of 3V to 3.6V and a temperature range of -40°C to 105°C.
Lattice Semiconductor LC4064V-10T48I technical specifications.
| Package/Case | TQFP |
| Frequency | 125MHz |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 36 |
| Number of Logic Elements/Cells | 4 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 272 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispMACH® 4000V |
| Supply Current | 12mA |
| Turn-On Delay Time | 10ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor LC4064V-10T48I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.