Complex Programmable Logic Device (CPLD) with 64 macrocells, operating at up to 125MHz with a maximum frequency of 400MHz. Features 36 logic elements/cells and 4 logic blocks (LABs), supporting 272 programmable I/Os. This surface mount device operates from a 3V to 3.6V supply, with a typical operating voltage of 3.3V and an operating supply current of 12mA. The TQFP package offers a propagation delay of 10ns and a turn-on delay time of 10ns, with an operating temperature range of -40°C to 105°C. This RoHS compliant component is lead-free and supplied in trays.
Lattice Semiconductor LC4064V-10TN100I technical specifications.
| Package/Case | TQFP |
| Frequency | 125MHz |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 36 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 272 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000V |
| Supply Current | 12mA |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4064V-10TN100I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.