CMOS EE PLD with 64 macrocells and 36 logic array blocks (LABs). Features 7.5ns propagation delay and 400MHz maximum frequency. Operates from 3V to 3.6V supply voltage with 32 I/Os and 388 programmable I/Os. Packaged in a TQFP surface mount configuration, this component offers 64 cells and operates within a 0°C to 90°C temperature range.
Lattice Semiconductor LC4064V-75T48C technical specifications.
| Package/Case | TQFP |
| Frequency | 178.57MHz |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 36 |
| Number of Logic Elements/Cells | 4 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 388 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispMACH® 4000V |
| Supply Current | 12mA |
| Turn-On Delay Time | 7.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor LC4064V-75T48C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.