CMOS EE PLD with 64 macrocells and 36 logic elements, offering a 7.5ns propagation delay and 250MHz maximum frequency. Features 64 I/Os, 4 logic blocks, and operates from a 1.7V to 1.9V supply voltage. This surface mount device is packaged in TQFP and is RoHS compliant.
Lattice Semiconductor LC4064ZC-75TN100C technical specifications.
| Package/Case | TQFP |
| Frequency | 178.57MHz |
| Lead Free | Lead Free |
| Max Frequency | 250MHz |
| Max Operating Temperature | 90°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 36 |
| Number of Macrocells | 64 |
| Operating Supply Current | 80uA |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000Z |
| Termination | SMD/SMT |
| Turn-On Delay Time | 7.5ns |
| Weight | 0.023175oz |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4064ZC-75TN100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.