The LC4064ZE-4MN64C is a 64-bit EEPROM with 4 LABs and a maximum operating frequency of 333.33MHz. It is packaged in a TFBGA package and is designed for surface mount applications. The device operates within a temperature range of 0°C to 90°C and has a propagation delay of 4.7ns. It is RoHS compliant and has a supply current of 80uA at 1.8V. The LC4064ZE-4MN64C is part of the ispMACH 4000ZE series from Lattice Semiconductor.
Lattice Semiconductor LC4064ZE-4MN64C technical specifications.
| Package/Case | TFBGA |
| Frequency | 333.33MHz |
| Max Frequency | 241MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of I/Os | 48 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 4 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 48 |
| Operating Supply Current | 80uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 490 |
| Packaging | Tray |
| Propagation Delay | 4.7ns |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000ZE |
| Supply Current | 80uA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4064ZE-4MN64C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.