Complex Programmable Logic Device (CPLD) featuring 64 macrocells and 48 programmable I/Os. Operates with a 1.8V supply voltage, ranging from 1.7V to 1.9V, and exhibits an ultra-low operating supply current of 80uA. Offers a propagation delay of 4.7ns and a maximum frequency of 241MHz. This surface mount device is RoHS compliant and operates within a temperature range of 0°C to 90°C.
Lattice Semiconductor LC4064ZE-4UMN64C technical specifications.
| Frequency | 333.33MHz |
| Lead Free | Lead Free |
| Max Frequency | 241MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of I/Os | 48 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 4 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 48 |
| Operating Supply Current | 80uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 490 |
| Packaging | Tray |
| Propagation Delay | 4.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000ZE |
| Supply Current | 80uA |
| Turn-On Delay Time | 4.7ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4064ZE-4UMN64C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.