CMOS Programmable Logic Device (PLD) featuring 64 macrocells and 4 logic elements. Offers a propagation delay of 5.8ns, with a maximum operating frequency of 241MHz. Operates with a supply voltage range of 1.7V to 1.9V, and a typical operating supply current of 80uA. This surface mount component is RoHS compliant and lead-free, packaged in a 64-ball PBGA with a 0.4mm pitch.
Lattice Semiconductor LC4064ZE-5UMN64C technical specifications.
| Frequency | 277.78MHz |
| Lead Free | Lead Free |
| Max Frequency | 241MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of I/Os | 48 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 4 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 48 |
| Operating Supply Current | 80uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 490 |
| Packaging | Tray |
| Propagation Delay | 5.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000ZE |
| Supply Current | 80uA |
| Turn-On Delay Time | 5.8ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4064ZE-5UMN64C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.