Programmable Logic Device (PLD) featuring 128 macrocells and 8 logic elements. This CMOS device operates with a 5ns propagation delay and a maximum frequency of 333MHz. It supports a supply voltage range of 2.3V to 2.7V, with a typical operating supply voltage of 2.5V and an operating supply current of 12mA. The component is surface mountable in a TQFP package and offers 92 programmable I/Os. Operating temperature range is -40°C to 105°C.
Lattice Semiconductor LC4128B-5TN128I technical specifications.
| Package/Case | TQFP |
| Frequency | 227.27MHz |
| Lead Free | Lead Free |
| Max Frequency | 333MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 92 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 92 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000B |
| Supply Current | 12mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4128B-5TN128I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.