The LC4128B-75TN100C is an 8-LAB FPGA with 64 I/Os, operating at frequencies up to 333MHz. It is supplied from 2.3V to 2.7V and can withstand temperatures between 0°C and 90°C. This device is packaged in a TQFP and is RoHS compliant.
Lattice Semiconductor LC4128B-75TN100C technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 333MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 484 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000B |
| Supply Current | 12mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4128B-75TN100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.