The LC4128B-75TN128C is an 8-Lab 128-Macrocell FPGA from Lattice Semiconductor. This device operates over a temperature range of 0 to 90°C and can be supplied with a voltage between 2.3V and 2.7V. It features a TQFP-128 package and is RoHS compliant. The FPGA has 92 I/Os and 8 logic blocks, with a maximum operating frequency of 333MHz.
Lattice Semiconductor LC4128B-75TN128C technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 333MHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 2.7V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 92 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 484 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000B |
| Supply Current | 12mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4128B-75TN128C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.