The LC4128C-3T100C is a 100-pin quad flatpack FPGA from Lattice Semiconductor. It operates within a supply voltage range of 1.65 to 1.95 volts and has a maximum clock frequency of 200 MHz. This device features 64 I/O lines. The package dimensions are 14mm by 14mm.
Lattice Semiconductor LC4128C-3T100C technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 1.95 |
| Clock Frequency-Max | 200 |
| Number of I/O Lines | 64 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor LC4128C-3T100C to view detailed technical specifications.
No datasheet is available for this part.