The ispMACH 4000C is a high-performance FPGA with 8 LABs, 128 macrocells, and 92 I/Os. It operates within a temperature range of -40°C to 105°C and is supplied with a voltage of 1.65V to 1.95V. The device is lead-free and RoHS compliant, making it suitable for various applications. With a maximum frequency of 333MHz, this FPGA is ideal for high-speed designs.
Lattice Semiconductor LC4128C-75TN128I technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 333MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 1.95V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 92 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 484 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000C |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4128C-75TN128I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.