The ispMACH 4000Z is a low-power FPGA with 8 LABs, 36 logic elements, and 128 macrocells. It operates from 1.7V to 1.9V with a maximum supply current of 168uA. The device is RoHS compliant and features a propagation delay of 4.2ns. It is available in a TQFP-100 package and is suitable for surface mount applications. The operating temperature range is from 0°C to 90°C.
Lattice Semiconductor LC4128ZC-42TN100C technical specifications.
| Package/Case | TQFP |
| Frequency | 277.78MHz |
| Lead Free | Lead Free |
| Max Frequency | 220MHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 1.9V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 36 |
| Number of Macrocells | 128 |
| Operating Supply Current | 168uA |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Propagation Delay | 4.2ns |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000Z |
| Turn-On Delay Time | 4.2ns |
| Weight | 0.023175oz |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4128ZC-42TN100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.