CMOS EE PLD with 128 macrocells and 540 logic elements, offering 7.5ns propagation and turn-on delay. Features 96 I/Os, 680 programmable I/Os, and operates at a maximum frequency of 220MHz. This surface mount device supports a supply voltage range of 1.7V to 1.9V, with a typical operating supply current of 168uA. Designed for a wide temperature range from -40°C to 105°C, it is lead-free and RoHS compliant.
Lattice Semiconductor LC4128ZC-75MN132I technical specifications.
| Package/Case | LBGA |
| Frequency | 178.57MHz |
| Lead Free | Lead Free |
| Max Frequency | 220MHz |
| Max Operating Temperature | 105°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of I/Os | 96 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 540 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 680 |
| Operating Supply Current | 168uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 360 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000Z |
| Supply Current | 168uA |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4128ZC-75MN132I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.