Programmable Logic Device (PLD) featuring 128 macrocells and 36 Logic Array Blocks (LABs). This CMOS device operates with a propagation delay of 7.5ns, supporting a maximum frequency of 220MHz. It offers 64 programmable I/Os and is housed in a 100-pin TQFP package for surface mounting. With an operating supply voltage range of 1.7V to 1.9V, it is lead-free and RoHS compliant, suitable for operation between -40°C and 105°C.
Lattice Semiconductor LC4128ZC-75TN100I technical specifications.
| Package/Case | TQFP |
| Frequency | 178.57MHz |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 220MHz |
| Max Operating Temperature | 105°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 36 |
| Number of Logic Elements/Cells | 8 |
| Number of Macro Cells | 128 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 64 |
| Operating Supply Current | 168uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000Z |
| Supply Current | 168uA |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4128ZC-75TN100I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.