The ispMACH 4000ZE is a surface-mount FPGA with 8 LABs, 96 I/Os, and 128 macrocells. It operates within a temperature range of 0 to 90°C and is powered by a supply voltage between 1.7 and 1.9V. The device is RoHS compliant and packaged in a 132-pin UCBGA-132 package.
Lattice Semiconductor LC4128ZE-5UMN132C technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 90°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of I/Os | 96 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 64 |
| Operating Supply Current | 168uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 360 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000ZE |
| Supply Current | 168uA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4128ZE-5UMN132C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.