Programmable Logic Device (PLD) featuring 128 macrocells and 8 logic elements. Operates at a maximum frequency of 200MHz with a 7.5ns propagation delay. This CMOS device supports a 1.7V to 1.9V supply voltage range and is lead-free and RoHS compliant. It offers 64 programmable I/Os and is available in a TFBGA package for surface mounting.
Lattice Semiconductor LC4128ZE-7MN144C technical specifications.
| Package/Case | TFBGA |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 90°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of I/Os | 96 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 64 |
| Operating Supply Current | 168uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 360 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000ZE |
| Supply Current | 168uA |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4128ZE-7MN144C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.