This **EE PLD** offers 128 macrocells and 8 logic elements within a TFBGA package, supporting a maximum frequency of 200MHz. Featuring a propagation delay of 5.8ns and a turn-on delay time of 7.5ns, it operates with a supply voltage range of 1.7V to 1.9V. With 96 I/Os and a surface mount design, this RoHS compliant component is suitable for applications requiring a wide operating temperature range from -40°C to 105°C.
Lattice Semiconductor LC4128ZE-7MN144I technical specifications.
| Package/Case | TFBGA |
| Frequency | 178.57MHz |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of I/Os | 96 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 128 |
| Operating Supply Current | 168uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 360 |
| Packaging | Tray |
| Propagation Delay | 5.8ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000ZE |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4128ZE-7MN144I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.