The LC4128ZE-7TN144I is a 200MHz 8-LAB 128-Macrocell FPGA from Lattice Semiconductor. It is packaged in a TQFP-144 lead-free package and is suitable for surface mount. The device operates over a temperature range of -40°C to 105°C and has a maximum supply voltage of 1.9V. The LC4128ZE-7TN144I is RoHS compliant and does not contain any SVHC substances.
Lattice Semiconductor LC4128ZE-7TN144I technical specifications.
| Package/Case | TQFP |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of I/Os | 96 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 96 |
| Operating Supply Current | 168uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 60 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000ZE |
| Supply Current | 168uA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4128ZE-7TN144I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.