CMOS EE PLD with 256 macrocells, 16 logic elements, and 16 logic blocks. Features a 3ns propagation delay and a maximum operating frequency of 322MHz. Operates with a supply voltage range of 2.3V to 2.7V, typically consuming 12.5mA. Offers 128 I/Os and 680 programmable I/Os. Packaged in a TQFP surface mount configuration.
Lattice Semiconductor LC4256B-3T176C technical specifications.
| Package/Case | TQFP |
| Frequency | 384.6MHz |
| Lead Free | Lead Free |
| Max Frequency | 322MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 128 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 680 |
| Operating Supply Current | 12.5mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 40 |
| Packaging | Tray |
| Propagation Delay | 3ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispMACH® 4000B |
| Supply Current | 12.5mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor LC4256B-3T176C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.