The ispMACH 4000B is a 16-LAB 16-logic-element FPGA with 64 I/Os and a maximum operating temperature of 90°C. It operates on a supply voltage between 2.3V and 2.7V, with an operating supply current of 12.5mA. The device is packaged in a TQFP-100 package and is RoHS compliant. It can operate at a maximum frequency of 322MHz and is suitable for use in surface mount applications.
Lattice Semiconductor LC4256B-75TN100C technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 322MHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 2.7V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 52 |
| Operating Supply Current | 12.5mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000B |
| Supply Current | 12.5mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4256B-75TN100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.