The LC4256C-10F256BI is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 16 logic blocks (LABs) and 256 macrocells. The device operates at a maximum frequency of 322MHz and has a maximum operating temperature of 105°C. The LC4256C-10F256BI is available in a tray packaging with a quantity of 450 units. It is not RoHS compliant.
Lattice Semiconductor LC4256C-10F256BI technical specifications.
| Max Frequency | 322MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 1.95V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 208 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 208 |
| Operating Supply Current | 2.5mA |
| Package Quantity | 450 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | LC4256C |
| Supply Current | 2.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LC4256C-10F256BI to view detailed technical specifications.
No datasheet is available for this part.