The ispMACH 4000C FPGA features 16 LABs, 16 LEs, and 256 macrocells. It operates within a temperature range of -40°C to 105°C and is powered by a supply voltage of 1.65V to 1.95V. The device consumes 2.5mA of current and is available in a TQFP-176 package, suitable for surface-mount applications.
Lattice Semiconductor LC4256C-10T176I technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 322MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 1.95V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 128 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 176 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ispMACH® 4000C |
| Supply Current | 2.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LC4256C-10T176I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.