The LC4256C-3F256BC is a 256-bit FPGA from Lattice Semiconductor with a maximum operating frequency of 322MHz. It operates within a supply voltage range of 1.65V to 1.95V and can withstand temperatures between 0°C and 90°C. This device has 16 logic blocks and 256 macrocells, with 208 programmable I/Os. It is available in a FPBGA-256 package and is packaged in quantities of 450 in rail/tube packaging. Note that this device is not RoHS compliant.
Lattice Semiconductor LC4256C-3F256BC technical specifications.
| Max Frequency | 322MHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 1.95V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 208 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 208 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 450 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | LC4256C |
| Supply Current | 2.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LC4256C-3F256BC to view detailed technical specifications.
No datasheet is available for this part.