The LC4256C-5F256AI is a field-programmable gate array (FPGA) with 16 logic blocks and 256 macrocells. It operates at a maximum frequency of 322MHz and has a maximum operating temperature of 105°C. The device is supplied at 1.8V and has an operating supply current of 2.5mA. It is available in a FPBGA-256 package and is not RoHS compliant.
Lattice Semiconductor LC4256C-5F256AI technical specifications.
| Max Frequency | 322MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 1.95V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 100 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 100 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 450 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | LC4256C |
| Supply Current | 2.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LC4256C-5F256AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.