The LC4256C is a 16-LAB FPGA with 256 macrocells and 128 I/Os, operating within a supply voltage range of 1.65V to 1.95V and a maximum frequency of 322MHz. It is designed to operate within a temperature range of -40°C to 105°C. The device is packaged in a tray and has a supply current of 2.5mA. The LC4256C is suitable for use in a variety of applications, including those requiring high-speed data processing and storage.
Lattice Semiconductor LC4256C75F256BI technical specifications.
| Max Frequency | 322MHz |
| Max Operating Temperature | 105°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 128 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 128 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 450 |
| Packaging | Tray |
| Series | LC4256C |
| Supply Current | 2.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LC4256C75F256BI to view detailed technical specifications.
No datasheet is available for this part.