This is a 256-macrocell, CMOS Programmable Logic Device (PLD) featuring 16 logic elements and 16 logic array blocks. It operates with a minimum supply voltage of 3V and a maximum of 3.6V, with a typical operating voltage of 3.3V. The device offers 96 programmable I/Os and a propagation delay of 10ns, supporting a maximum frequency of 322MHz. Packaged in a TQFP-144 surface mount configuration, this lead-free and RoHS compliant component is suitable for operation between -40°C and 105°C.
Lattice Semiconductor LC4256V-10TN144I technical specifications.
| Package/Case | TQFP |
| Frequency | 125MHz |
| Lead Free | Lead Free |
| Max Frequency | 322MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 96 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 96 |
| Operating Supply Current | 12.5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000V |
| Supply Current | 12.5mA |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4256V-10TN144I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.