General purpose EE PLD with 256 macrocells, 3ns propagation delay, and 384.6MHz frequency. Features 96 I/Os, 16 logic blocks, 36 logic elements, and 388 programmable I/Os. Operates at 3.3V with a maximum supply voltage of 3.6V. Packaged in a TQFP surface mount with a temperature range of 0°C to 90°C. Lead-free and RoHS compliant.
Lattice Semiconductor LC4256V-3TN144C technical specifications.
| Package/Case | TQFP |
| Frequency | 384.6MHz |
| Lead Free | Lead Free |
| Max Frequency | 322MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 96 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 36 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 388 |
| Operating Supply Current | 12.5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Propagation Delay | 3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000V |
| Supply Current | 12.5mA |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4256V-3TN144C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.