CMOS EE PLD with 256 macrocells, 16 logic array blocks, and 36 logic elements. Features a 5ns propagation delay and 5ns turn-on delay, operating at a maximum frequency of 322MHz. Supports 128 I/Os and 388 programmable I/Os, with an operating supply voltage of 3.3V (3V to 3.6V range). Packaged in a TQFP-176 surface mount configuration, this lead-free and RoHS compliant component operates between 0°C and 90°C.
Lattice Semiconductor LC4256V-5TN176C technical specifications.
| Package/Case | TQFP |
| Frequency | 227.27MHz |
| Lead Free | Lead Free |
| Max Frequency | 322MHz |
| Max Operating Temperature | 90°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 128 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 36 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 388 |
| Operating Supply Current | 12.5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Tray |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000V |
| Supply Current | 12.5mA |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4256V-5TN176C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.