The LC4256V-75F256BC is a 256Kbit EEPROM with 16 logic blocks and 48 I/Os. It operates at a maximum frequency of 322MHz and has a maximum operating temperature of 90°C. The device requires an operating supply voltage of 3.3V and draws 12.5mA of current. It is packaged in a FPBGA-256 package and is available in quantities of 450. The LC4256V-75F256BC is not RoHS compliant.
Lattice Semiconductor LC4256V-75F256BC technical specifications.
| Max Frequency | 322MHz |
| Max Operating Temperature | 90°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/Os | 48 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 48 |
| Operating Supply Current | 12.5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 450 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | LC4256V |
| Supply Current | 12.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LC4256V-75F256BC to view detailed technical specifications.
No datasheet is available for this part.